Part Details for ARA220A24 by Panasonic Electronic Components
Overview of ARA220A24 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARA220A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4104
|
Newark | Ra Relay Rohs Compliant: Yes |Panasonic ARA220A24 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7300 / $19.2900 | Buy Now |
DISTI #
255-4062-5-ND
|
DigiKey | RELAY RF DPDT 1A 24V Min Qty: 40 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.9260 | Buy Now |
DISTI #
ARA220A24
|
Avnet Americas | Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Surface Mount (Alt: ARA220A24) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks, 0 Days | 0 |
|
$16.3456 / $18.5076 | Buy Now |
DISTI #
769-ARA220A24
|
Mouser Electronics | High Frequency / RF Relays RELAY 2COIL LATCH 24VDC 1GHZ SMD RoHS: Compliant | 0 |
|
$18.9100 / $19.7200 | Order Now |
DISTI #
74612762
|
RS | HF Relay / Opt. DeviceRA relay | Panasonic Electronic Components ARA220A24 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$17.0300 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2.88KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay RoHS: Compliant | 0 |
|
$17.5200 / $25.5400 | Buy Now |
DISTI #
ARA220A24
|
Avnet Abacus | Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Surface Mount (Alt: ARA220A24) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 24VDC 2.88KOhm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay RoHS: Compliant | 0 |
|
$17.5200 / $25.5400 | Buy Now |
Part Details for ARA220A24
ARA220A24 CAD Models
ARA220A24 Part Data Attributes
|
ARA220A24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARA220A24
Panasonic Electronic Components
RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 9.7 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 14.7 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.008 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 18 V | |
Coil Resistance | 2880 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Power-Max | 3 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.3 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 20 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14.7mm x 9.7mm x 5.9mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Switching Time | 8 ms | |
Termination Type | SOLDER | |
VSWR | 1.2 |
Alternate Parts for ARA220A24
This table gives cross-reference parts and alternative options found for ARA220A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARA220A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARA200A09Z | RF Relay, 2 Form C, DPDT, Momentary, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A24 vs ARA200A09Z |
ARA220A4HZ | RF Relay, 2 Form C, DPDT, Latched, 0.031A (Coil), 4.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A24 vs ARA220A4HZ |
ARA220A03 | RF Relay, 2 Form C, DPDT, Latched, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A24 vs ARA220A03 |
ARA200A24X | RF Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A24 vs ARA200A24X |
ARA220A03X | RF Relay, 2 Form C, DPDT, Latched, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A24 vs ARA220A03X |
ARA200A24 | RF Relay, 2 Form C, DPDT, Momentary, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A24 vs ARA200A24 |
ARA200A1HX | RF Relay, 2 Form C, DPDT, Momentary, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A24 vs ARA200A1HX |
ARA220A24X | RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 24VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A24 vs ARA220A24X |
ARA220A09X | RF Relay, 2 Form C, DPDT, Latched, 0.016A (Coil), 9VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A24 vs ARA220A09X |
ARA220A12X | RF Relay, 2 Form C, DPDT, Latched, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight | Panasonic Electronic Components | ARA220A24 vs ARA220A12X |