Part Details for ARA220A03X by Panasonic Electronic Components
Overview of ARA220A03X by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ARA220A03X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-ARA220A03XTR-ND
|
DigiKey | RELAY RF DPDT 1A 3V Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.4770 | Buy Now |
DISTI #
ARA220A03X
|
Avnet Americas | Relay Signal DPDT 3VDC Solder Surface Mount T/R (Alt: ARA220A03X) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$15.8208 / $17.9134 | Buy Now |
DISTI #
769-ARA220A03X
|
Mouser Electronics | High Frequency / RF Relays RA relay | 0 |
|
$16.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$16.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.8300 / $44.5000 | Buy Now | |
|
Master Electronics | 0 |
|
$15.8300 / $44.5000 | Buy Now |
Part Details for ARA220A03X
ARA220A03X CAD Models
ARA220A03X Part Data Attributes:
|
ARA220A03X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ARA220A03X
Panasonic Electronic Components
RF Relay, 2 Form C, DPDT, Latched, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 9.7 mm | |
Body Height | 5.9 mm | |
Body Length or Diameter | 14.7 mm | |
Characteristic Impedance | 50 Ω | |
Coil Current(DC)-Max | 0.047 A | |
Coil Operate Voltage(DC) | 2.25 V | |
Coil Power | 140 mW | |
Coil Release Voltage(DC) | 2.25 V | |
Coil Resistance | 64.3 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil Voltage-Nom | 3 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 75 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Palladium | |
End Contact Plating | GOLD | |
Input Power-Max | 3 W | |
Input Switching Control Type | Random | |
Insertion Loss-Max | 0.3 dB | |
Insulation Resistance | 100000000 Ω | |
Isolation-Max | 30 dB | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 10 | |
Operate Time | 4 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Physical Dimension | 14.7mm x 9.7mm x 5.9mm | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Switching Time | 4 ms | |
Termination Type | SOLDER | |
VSWR | 1.2 |
Alternate Parts for ARA220A03X
This table gives cross-reference parts and alternative options found for ARA220A03X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARA220A03X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARA210A12 | RF Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA210A12 |
ARA200A05 | RF Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA200A05 |
ARA210A12Z | RF Relay, 2 Form C, DPDT, Latched, 0.006A (Coil), 12VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA210A12Z |
ARA200A1HZ | RF Relay, 2 Form C, DPDT, Momentary, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA200A1HZ |
ARA200A1H | RF Relay, 2 Form C, DPDT, Momentary, 0.094A (Coil), 1.5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA200A1H |
ARA210A1HZ | RF Relay, 2 Form C, DPDT, Latched, 0.047A (Coil), 1.5VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA210A1HZ |
ARA210A09 | RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 9VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA210A09 |
ARA200A05Z | RF Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA200A05Z |
ARA210A09Z | RF Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 9VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA210A09Z |
ARA210A03Z | RF Relay, 2 Form C, DPDT, Latched, 0.023A (Coil), 3VDC (Coil), 70mW (Coil), 1A (Contact), 30VDC (Contact), 1000MHz, 3W (RF Input), DC Input, Random, DC Output, Surface Mount-Straight, ROHS COMPLIANT | Panasonic Electronic Components | ARA220A03X vs ARA210A03Z |