Part Details for AR12ATC5110N by Viking Tech Corp
Overview of AR12ATC5110N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATC5110N
AR12ATC5110N CAD Models
AR12ATC5110N Part Data Attributes
|
AR12ATC5110N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATC5110N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ATC5110N
This table gives cross-reference parts and alternative options found for AR12ATC5110N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATC5110N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12ABC5110 | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATC5110N vs AR12ABC5110 |
NTRC100B5110CTRF | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12ATC5110N vs NTRC100B5110CTRF |
AR12BBC5110N | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ATC5110N vs AR12BBC5110N |
TG12G5110AC | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATC5110N vs TG12G5110AC |
PR12BTC5110 | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATC5110N vs PR12BTC5110 |
TC1225B5110T5E | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ATC5110N vs TC1225B5110T5E |
AR12BTC5110N | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ATC5110N vs AR12BTC5110N |
TFCR2512-2W-E-5110BT | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12ATC5110N vs TFCR2512-2W-E-5110BT |
TG12G5110BT | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ATC5110N vs TG12G5110BT |
RN73F3A5110A | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12ATC5110N vs RN73F3A5110A |