Part Details for AR12ABC5110 by Viking Tech Corp
Overview of AR12ABC5110 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ABC5110
AR12ABC5110 CAD Models
AR12ABC5110 Part Data Attributes
|
AR12ABC5110
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ABC5110
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12ABC5110
This table gives cross-reference parts and alternative options found for AR12ABC5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ABC5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRC100B5110CTRF | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | AR12ABC5110 vs NTRC100B5110CTRF |
AR12BBC5110N | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ABC5110 vs AR12BBC5110N |
TG12G5110AC | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ABC5110 vs TG12G5110AC |
PR12BTC5110 | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ABC5110 vs PR12BTC5110 |
TC1225B5110T5E | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ABC5110 vs TC1225B5110T5E |
AR12BTC5110N | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | AR12ABC5110 vs AR12BTC5110N |
TFCR2512-2W-E-5110BT | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12ABC5110 vs TFCR2512-2W-E-5110BT |
TG12G5110BT | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12ABC5110 vs TG12G5110BT |
RN73F3A5110A | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12ABC5110 vs RN73F3A5110A |
TC1225B5110TCE | Fixed Resistor, Thin Film, 0.5W, 511ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12ABC5110 vs TC1225B5110TCE |