Part Details for AR0521SR2C09SURA0-DP1 by onsemi
Overview of AR0521SR2C09SURA0-DP1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VPP1101ANQG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101APNG | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a | |
VPP1101APNG8 | Renesas Electronics Corporation | DisplayPort Receiver DP1.1a |
Price & Stock for AR0521SR2C09SURA0-DP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0557
|
Newark | 5Mp 1/2 Cis So/Jtray |Onsemi AR0521SR2C09SURA0-DP1 RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AR0521SR2C09SURA0-DP1
AR0521SR2C09SURA0-DP1 CAD Models
AR0521SR2C09SURA0-DP1 Part Data Attributes
|
AR0521SR2C09SURA0-DP1
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0521SR2C09SURA0-DP1
onsemi
CMOS Image Sensor, 5.1 MP, 1/2.5" Color, 9 Degree CRA, mPLCC, w/Protective Film Low MOQ, 168-JTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LCC-52 | |
Manufacturer Package Code | 776AW | |
Reach Compliance Code | compliant | |
Factory Lead Time | 76 Weeks | |
Date Of Intro | 2020-02-04 | |
Samacsys Manufacturer | onsemi | |
Array Type | FRAME | |
Body Breadth | 12 mm | |
Body Height | 1.62 mm | |
Body Length or Diameter | 12 mm | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2592 | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Optical Format | 1/2.5 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Pixel Size | 2.2X2.2 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1944 |
Alternate Parts for AR0521SR2C09SURA0-DP1
This table gives cross-reference parts and alternative options found for AR0521SR2C09SURA0-DP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0521SR2C09SURA0-DP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0521SR2C09SURA0-DP | CMOS Image Sensor, 5.1 MP, 1/2.5" Color, 9 Degree CRA, mPLCC, w/Protective Film, 1680-JTRAY | onsemi | AR0521SR2C09SURA0-DP1 vs AR0521SR2C09SURA0-DP |