AR0521SR2C09SURA0-DP1
vs
AR0521SR2C09SURA0-DR1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Package Description |
LCC-52
|
LCC-52
|
Manufacturer Package Code |
776AW
|
776AW
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
76 Weeks
|
4 Weeks
|
Date Of Intro |
2020-02-04
|
2020-02-04
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Array Type |
FRAME
|
FRAME
|
Body Breadth |
12 mm
|
12 mm
|
Body Height |
1.62 mm
|
1.62 mm
|
Body Length or Diameter |
12 mm
|
12 mm
|
Frame Rate |
60 fps
|
60 fps
|
Horizontal Pixel |
2592
|
2592
|
Housing |
PLASTIC
|
PLASTIC
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Optical Format |
1/2.5 inch
|
1/2.5 inch
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Pixel Size |
2.2X2.2 µm
|
2.2X2.2 µm
|
Sensors/Transducers Type |
IMAGE SENSOR,CMOS
|
IMAGE SENSOR,CMOS
|
Surface Mount |
YES
|
YES
|
Termination Type |
SOLDER
|
SOLDER
|
Vertical Pixel |
1944
|
1944
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AR0521SR2C09SURA0-DP1 with alternatives
Compare AR0521SR2C09SURA0-DR1 with alternatives