Part Details for AR0402JR-072R7 by YAGEO Corporation
Overview of AR0402JR-072R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-2R7L | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for AR0402JR-072R7
AR0402JR-072R7 CAD Models
AR0402JR-072R7 Part Data Attributes
|
AR0402JR-072R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AR0402JR-072R7
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e4 | |
Manufacturer Series | AR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 2.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AR0402JR-072R7
This table gives cross-reference parts and alternative options found for AR0402JR-072R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402JR-072R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1ERTTPS2R7J | RES,SMT,THICK FILM,2.7 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | AR0402JR-072R7 vs RK73B1ERTTPS2R7J |
SG73P1ELTP2R7J | RES,SMT,THICK FILM,2.7 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | AR0402JR-072R7 vs SG73P1ELTP2R7J |
CRCW04022R70JNEDIF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AR0402JR-072R7 vs CRCW04022R70JNEDIF |
CRS0402-16W-2R7JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | VENKEL LTD | AR0402JR-072R7 vs CRS0402-16W-2R7JT |
232270587278L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AR0402JR-072R7 vs 232270587278L |
ES02WGJ027JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402JR-072R7 vs ES02WGJ027JT5E |
FCF02JP2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Prosperity Dielectrics Co Ltd | AR0402JR-072R7 vs FCF02JP2R7 |
CAR04J2R7CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | AR0402JR-072R7 vs CAR04J2R7CT |
0402WGJ027JB1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR0402JR-072R7 vs 0402WGJ027JB1 |
CR-02JPC---2R7 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AR0402JR-072R7 vs CR-02JPC---2R7 |