CRS0402-16W-2R7JT
VENKEL LTD
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE

Overview of CRS0402-16W-2R7JT by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CRS0402-16W-2R7JT by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # CRS0402-16W-2R7JT
Venkel Ltd. Anti-Sulfuration CR, 0402, 1/16W, 2.7R, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Reel 0
Buy Now

CAD Models for CRS0402-16W-2R7JT by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRS0402-16W-2R7JT by VENKEL LTD

CRS0402-16W-2R7JT
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Venkel
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
2.7 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CRS0402-16W-2R7JT
    VENKEL LTD
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
    VS

Alternate Parts for CRS0402-16W-2R7JT

This table gives cross-reference parts and alternative options found for CRS0402-16W-2R7JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRS0402-16W-2R7JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1ERTTPS2R7J RES,SMT,THICK FILM,2.7 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CRS0402-16W-2R7JT vs RK73B1ERTTPS2R7J
SG73P1ELTP2R7J RES,SMT,THICK FILM,2.7 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation CRS0402-16W-2R7JT vs SG73P1ELTP2R7J
CRCW04022R70JNEDIF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRS0402-16W-2R7JT vs CRCW04022R70JNEDIF
232270587278L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation CRS0402-16W-2R7JT vs 232270587278L
ES02WGJ027JT5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRS0402-16W-2R7JT vs ES02WGJ027JT5E
FCF02JP2R7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Prosperity Dielectrics Co Ltd CRS0402-16W-2R7JT vs FCF02JP2R7
CAR04J2R7CT Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics CRS0402-16W-2R7JT vs CAR04J2R7CT
0402WGJ027JB1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd CRS0402-16W-2R7JT vs 0402WGJ027JB1
AR0402JR-072R7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation CRS0402-16W-2R7JT vs AR0402JR-072R7
CR-02JPC---2R7 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CRS0402-16W-2R7JT vs CR-02JPC---2R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRS0402-16W-2R7JT by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRS0402-16W-2R7JT by VENKEL LTD

Select Manufacturer
Which Manufacturer of CRS0402-16W-2R7JT would you like to use for your alert(s)?
  • Please alert me when CRS0402-16W-2R7JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRS0402-16W-2R7JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRS0402-16W-2R7JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRS0402-16W-2R7JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRS0402-16W-2R7JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRS0402-16W-2R7JT by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: