AR03DBSX9311N
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,

Overview of AR03DBSX9311N by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AR03DBSX9311N by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AR03DBSX9311N by Viking Tech Corp

AR03DBSX9311N
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
9310 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. AR03DBSX9311N
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,
    VS

Alternate Parts for AR03DBSX9311N

This table gives cross-reference parts and alternative options found for AR03DBSX9311N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DBSX9311N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR06039.31KOHMS0.5%5PPMHP Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, Riedon AR03DBSX9311N vs CAR06039.31KOHMS0.5%5PPMHP
RNCF0603DKY9K31 Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc AR03DBSX9311N vs RNCF0603DKY9K31
HPTF0603-QP-9311DT Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD AR03DBSX9311N vs HPTF0603-QP-9311DT
P0603C9311DN Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, Vishay Intertechnologies AR03DBSX9311N vs P0603C9311DN
AR03DTSX9311N Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, Viking Tech Corp AR03DBSX9311N vs AR03DTSX9311N
NTRH06D9311STRF Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, NIC Components Corp AR03DBSX9311N vs NTRH06D9311STRF
CRT0603-DV-9311ELF Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc AR03DBSX9311N vs CRT0603-DV-9311ELF
PRC0603TC5X9.31K+-0.5% Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, Precision Resistive Products Inc AR03DBSX9311N vs PRC0603TC5X9.31K+-0.5%
P0603C9311DGTB Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies AR03DBSX9311N vs P0603C9311DGTB
RP73A1J9K31DTD Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity AR03DBSX9311N vs RP73A1J9K31DTD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR03DBSX9311N by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR03DBSX9311N by Viking Tech Corp

Select Manufacturer
Which Manufacturer of AR03DBSX9311N would you like to use for your alert(s)?
  • Please alert me when AR03DBSX9311N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR03DBSX9311N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR03DBSX9311N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR03DBSX9311N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR03DBSX9311N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR03DBSX9311N by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: