Part Details for NTRH06D9311STRF by NIC Components Corp
Overview of NTRH06D9311STRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTRH06D9311STRF
NTRH06D9311STRF CAD Models
NTRH06D9311STRF Part Data Attributes
|
NTRH06D9311STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTRH06D9311STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for NTRH06D9311STRF
This table gives cross-reference parts and alternative options found for NTRH06D9311STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRH06D9311STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06039.31KOHMS0.5%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | NTRH06D9311STRF vs CAR06039.31KOHMS0.5%5PPMHP |
RNCF0603DKY9K31 | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTRH06D9311STRF vs RNCF0603DKY9K31 |
HPTF0603-QP-9311DT | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTRH06D9311STRF vs HPTF0603-QP-9311DT |
P0603C9311DN | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | NTRH06D9311STRF vs P0603C9311DN |
AR03DTSX9311N | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | NTRH06D9311STRF vs AR03DTSX9311N |
CRT0603-DV-9311ELF | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 50V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | NTRH06D9311STRF vs CRT0603-DV-9311ELF |
PRC0603TC5X9.31K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | NTRH06D9311STRF vs PRC0603TC5X9.31K+-0.5% |
P0603C9311DGTB | Fixed Resistor, Thin Film, 0.125W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | NTRH06D9311STRF vs P0603C9311DGTB |
RP73A1J9K31DTD | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTRH06D9311STRF vs RP73A1J9K31DTD |
AR03DBSX9311N | Fixed Resistor, Thin Film, 0.1W, 9310ohm, 75V, 0.5% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | NTRH06D9311STRF vs AR03DBSX9311N |