Part Details for AR03CTCX2201 by Viking Tech Corp
Overview of AR03CTCX2201 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTCX2201
AR03CTCX2201 CAD Models
AR03CTCX2201 Part Data Attributes
|
AR03CTCX2201
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03CTCX2201
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for AR03CTCX2201
This table gives cross-reference parts and alternative options found for AR03CTCX2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTCX2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CY-2201EST | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03CTCX2201 vs CRT0603-CY-2201EST |
RTX032201CDP2 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03CTCX2201 vs RTX032201CDP2 |
WF06R2201CTLQ | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03CTCX2201 vs WF06R2201CTLQ |
RN731JLTDD2201C25 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03CTCX2201 vs RN731JLTDD2201C25 |
RNCH0603CKE2K20 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTCX2201 vs RNCH0603CKE2K20 |
RTX032201CDTP | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | AR03CTCX2201 vs RTX032201CDTP |
RNCH0603CTE2K20 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTCX2201 vs RNCH0603CTE2K20 |
AR03CBCX2201 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03CTCX2201 vs AR03CBCX2201 |
PRC0603TC252.2K+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | AR03CTCX2201 vs PRC0603TC252.2K+/-0.25% |
CRT0603-CY-2201EAS | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AR03CTCX2201 vs CRT0603-CY-2201EAS |