Part Details for AR0330CM1C12SHKA0-CR by onsemi
Results Overview of AR0330CM1C12SHKA0-CR by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AR0330CM1C12SHKA0-CR Information
AR0330CM1C12SHKA0-CR by onsemi is an Image Sensor.
Image Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AR0330CM1C12SHKA0-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9225
|
Newark | 3 Mp 1/3 Cis/Ctray |Onsemi AR0330CM1C12SHKA0-CR RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-AR0330CM1C12SHKA0-CR-488-ND
|
DigiKey | CMOS IMAGE SENSOR, 3 MP Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$13.2200 | Buy Now |
|
Rochester Electronics | CMOS Image Sensor, 3 MP RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$10.8000 / $12.7100 | Buy Now |
DISTI #
AR0330CM1C12SHKA0-CR
|
EBV Elektronik | Image Sensor Color CMOS 2304x1536Pixels 64Pin ODCSP Tray (Alt: AR0330CM1C12SHKA0-CR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AR0330CM1C12SHKA0-CR
AR0330CM1C12SHKA0-CR CAD Models
AR0330CM1C12SHKA0-CR Part Data Attributes
|
AR0330CM1C12SHKA0-CR
onsemi
Buy Now
Datasheet
|
Compare Parts:
AR0330CM1C12SHKA0-CR
onsemi
CMOS Image Sensor, 3 MP, 1/3" 12 Deg CRA, HiSpi, MIPI, CSP, Tray, No Protective Film, ODCSP-64, 2000-CTRAY
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ODCSP-64 | |
Package Description | CSP-64 | |
Manufacturer Package Code | 570BH | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ELECTRONIC ROLLING SHUTTER, IT ALSO OPERATES AT ANALOG SUPPLY VOLTAGE 2.7-2.9V | |
Array Type | FRAME | |
Body Breadth | 6.253 mm | |
Body Height | 0.745 mm | |
Body Length or Diameter | 6.623 mm | |
Dynamic Range | 69.5 dB | |
Frame Rate | 60 fps | |
Horizontal Pixel | 2304 | |
Housing | PLASTIC | |
Master Clock | 27 MHz | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 137 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optical Format | 1/3 inch | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 0.40-1.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 2.2X2.2 µm | |
Sensitivity (V/lx.s) | 2 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Spectral Response (nm) | 350-1100 | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
Vertical Pixel | 1296 |