Part Details for AR02DTRC3Y1782N by Token Electronics Industry Co Ltd
Overview of AR02DTRC3Y1782N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR02DTRC3Y1782N
AR02DTRC3Y1782N CAD Models
AR02DTRC3Y1782N Part Data Attributes
|
AR02DTRC3Y1782N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR02DTRC3Y1782N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for AR02DTRC3Y1782N
This table gives cross-reference parts and alternative options found for AR02DTRC3Y1782N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR02DTRC3Y1782N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1E17K8DTG | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC3Y1782N vs RP73F1E17K8DTG |
NTRA04D1782CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR02DTRC3Y1782N vs NTRA04D1782CTR1KQYF |
RN73F1E1782D | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02DTRC3Y1782N vs RN73F1E1782D |
RP73F1E17K8DTDG | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AR02DTRC3Y1782N vs RP73F1E17K8DTDG |
RN73F1ETD1782D | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR02DTRC3Y1782N vs RN73F1ETD1782D |
AR02DPC3Y1782 | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR02DTRC3Y1782N vs AR02DPC3Y1782 |
CRT0402-DY-1782GLF | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AR02DTRC3Y1782N vs CRT0402-DY-1782GLF |
TC0225D1782E4E | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AR02DTRC3Y1782N vs TC0225D1782E4E |
TC02G1782DT | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AR02DTRC3Y1782N vs TC02G1782DT |
RNCS0402DKE17K8 | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AR02DTRC3Y1782N vs RNCS0402DKE17K8 |