Part Details for RP73F1E17K8DTG by TE Connectivity
Overview of RP73F1E17K8DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1E17K8DTG
RP73F1E17K8DTG CAD Models
RP73F1E17K8DTG Part Data Attributes
|
RP73F1E17K8DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1E17K8DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RP73F1E17K8DTG
This table gives cross-reference parts and alternative options found for RP73F1E17K8DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1E17K8DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA04D1782CTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RP73F1E17K8DTG vs NTRA04D1782CTR1KQYF |
RN73F1E1782D | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73F1E17K8DTG vs RN73F1E1782D |
RP73F1E17K8DTDG | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73F1E17K8DTG vs RP73F1E17K8DTDG |
AR02DTRC3Y1782N | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E17K8DTG vs AR02DTRC3Y1782N |
RN73F1ETD1782D | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RP73F1E17K8DTG vs RN73F1ETD1782D |
AR02DPC3Y1782 | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RP73F1E17K8DTG vs AR02DPC3Y1782 |
CRT0402-DY-1782GLF | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1E17K8DTG vs CRT0402-DY-1782GLF |
TC0225D1782E4E | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, -25,25ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RP73F1E17K8DTG vs TC0225D1782E4E |
TC02G1782DT | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RP73F1E17K8DTG vs TC02G1782DT |
RNCS0402DKE17K8 | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73F1E17K8DTG vs RNCS0402DKE17K8 |