-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6878
|
Newark | Mosfet Relay, Spst-No, 0.04A, 400V, Smd Rohs Compliant: Yes |Panasonic AQV224NS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 43 |
|
$3.9400 / $5.0400 | Buy Now |
DISTI #
AQV224NS-ND
|
DigiKey | SSR RELAY SPST-NO 40MA 0-400V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1742 In Stock |
|
$2.9922 / $5.1300 | Buy Now |
DISTI #
AQV224NS
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP Tube (Alt: AQV224NS) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.2896 / $3.7247 | Buy Now |
DISTI #
769-AQV224NS
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open RoHS: Compliant | 94 |
|
$3.1300 / $5.1300 | Buy Now |
DISTI #
74612513
|
RS | PhotoMOSPhotoMOS RF SOP 1 Form A Low Ron | Panasonic Electronic Components AQV224NS RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 | RFQ |
|
Future Electronics | AQV Photomos Series 40 mA 400 V 100 Ohm 1 Channel Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 75 Container: Tube | 0Tube |
|
$3.4500 / $3.9900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP Tube RoHS: Compliant |
50 In Stock |
|
$3.2600 / $4.8200 | Buy Now |
|
Quest Components | 180 |
|
$4.4367 / $7.1946 | Buy Now | |
DISTI #
AQV224NS
|
TTI | Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$3.1200 / $3.5200 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.04A 400V AC/DC-OUT 6-Pin SOP Tube RoHS: Compliant |
50 In Stock |
|
$3.2600 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV224NS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV224NS
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.0007 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.04 A | |
On-state Resistance-Max | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2 mm | |
Overall Length | 6.3 mm | |
Packing Method | TUBE | |
Surface Mount | YES |