Part Details for APXG250ARA221MJA0G by United Chemi-Con Inc
Overview of APXG250ARA221MJA0G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXG250ARA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4310-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 25V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13827 In Stock |
|
$0.4082 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 220uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 3800mA 15000h 105°C T/R RoHS: Compliant |
2118 In Stock |
|
$0.4099 / $0.7982 | Buy Now |
DISTI #
59366455
|
Verical | Cap Aluminum Polymer 220uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3800mA 15000h 105°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2014 | Americas - 2100 |
|
$0.5636 / $1.0377 | Buy Now |
DISTI #
62191275
|
Verical | Cap Aluminum Polymer 220uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 3800mA 15000h 105°C T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2201 | Americas - 381 |
|
$2.2625 / $2.5109 | Buy Now |
DISTI #
C1S143100461558
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes | 2000 |
|
$1.9400 / $2.6500 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 220uF 25VDC 20% (10 X 10mm) SMD 0.02 Ohm 3800mA 15000h 105°C T/R RoHS: Compliant |
2118 In Stock |
|
$0.4099 / $0.7982 | Buy Now |