Part Details for APXG160ARA101ME61G by United Chemi-Con Inc
Overview of APXG160ARA101ME61G by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for APXG160ARA101ME61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2748
|
Newark | Apxg160Ara101Me61G |Chemi-Con APXG160ARA101ME61G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4527-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1291 / $0.5800 | Buy Now |
DISTI #
661-APXG160A101ME61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Volts 100uF 5X6 RoHS: Compliant | 13030 |
|
$0.1300 / $0.6000 | Buy Now |
|
Future Electronics | PXG Series 16 V 100 uF 105°C Ø5 x 5.8 mm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
11000 Reel |
|
$0.2400 / $0.2650 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 100uF 16VDC 20% (5 X 5.8mm) SMD 0.027 Ohm 3000mA 1000h 105°C T/R RoHS: Compliant |
30000 In Stock |
|
$0.2334 / $0.2672 | Buy Now |
DISTI #
84415600
|
Verical | Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.027 Ohm 3000mA 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 | Americas - 30000 |
|
$0.2873 / $0.3144 | Buy Now |
DISTI #
78960540
|
Verical | Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.027 Ohm 3000mA 15000h 105°C T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2401 | Americas - 4000 |
|
$0.5684 | Buy Now |
DISTI #
62191158
|
Verical | Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.027 Ohm 3000mA 15000h 105°C T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2101 | Americas - 640 |
|
$0.5303 / $0.5732 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 100uF 16VDC 20% (5 X 5.8mm) SMD 0.027 Ohm 3000mA 1000h 105°C T/R RoHS: Compliant |
30000 In Stock |
|
$0.2334 / $0.2672 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.2227 / $0.2386 | Buy Now |
Part Details for APXG160ARA101ME61G
APXG160ARA101ME61G CAD Models
APXG160ARA101ME61G Part Data Attributes
|
APXG160ARA101ME61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXG160ARA101ME61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, 2321
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 27 mΩ | |
Height | 5.8 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3000 mA | |
Series | PXG | |
Size Code | 2321 | |
Width | 5.3 mm |