Part Details for APT66F60L by Microchip Technology Inc
Results Overview of APT66F60L by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
APT66F60L Information
APT66F60L by Microchip Technology Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for APT66F60L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6181
|
Newark | Fredfet Mos8 600 V 66 A To-264 3 To-264 Tube Rohs Compliant: Yes |Microchip APT66F60L RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7700 / $19.4200 | Buy Now |
DISTI #
APT66F60L-ND
|
DigiKey | MOSFET N-CH 600V 70A TO264 Min Qty: 25 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.4200 | Buy Now |
DISTI #
APT66F60L
|
Avnet Americas | Power MOS 8 FREDFET N-Channel 600V 70A 3-Pin TO-264 - Rail/Tube (Alt: APT66F60L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$14.8672 / $15.8760 | Buy Now |
DISTI #
494-APT66F60L
|
Mouser Electronics | MOSFETs FREDFET MOS8 600 V 66 A TO-264 RoHS: Compliant | 0 |
|
$16.7700 / $19.4200 | Order Now |
DISTI #
APT66F60L
|
Microchip Technology Inc | FREDFET MOS 8 600 V 66 A TO-264, TO-264, Projected EOL: 2044-04-30 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$14.8800 / $19.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$16.8200 / $17.1800 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 600V 70A 3-Pin(3+Tab) TO-264 Tube RoHS: Compliant | 289 Factory Stock |
|
$15.1000 / $18.5400 | Buy Now |
DISTI #
APT66F60L
|
TME | Transistor: N-MOSFET, unipolar, 600V, 44A, Idm: 245A, 1135W, TO264 Min Qty: 1 | 0 |
|
$24.5500 / $30.8700 | RFQ |
|
NAC | FG, FREDFET, 600V, TO-264 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Tube | 0 |
|
$15.3800 / $18.0100 | Buy Now |
DISTI #
APT66F60L
|
Avnet Silica | Power MOS 8 FREDFET NChannel 600V 70A 3Pin TO264 (Alt: APT66F60L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for APT66F60L
APT66F60L CAD Models
APT66F60L Part Data Attributes
|
APT66F60L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT66F60L
Microchip Technology Inc
Power Field-Effect Transistor, 66A I(D), 600V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 1845 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 66 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 245 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT66F60L
This table gives cross-reference parts and alternative options found for APT66F60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT66F60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APT66F60L | Microsemi Corporation | Check for Price | Power Field-Effect Transistor, 66A I(D), 600V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, ROHS COMPLIANT, TO-264, 3 PIN | APT66F60L vs APT66F60L |