Datasheets
APT30M85BVFR by:

Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,

Part Details for APT30M85BVFR by Microsemi Corporation

Overview of APT30M85BVFR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for APT30M85BVFR

APT30M85BVFR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APT30M85BVFR Part Data Attributes

APT30M85BVFR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
APT30M85BVFR Microsemi Corporation Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature FREDFET
Avalanche Energy Rating (Eas) 1300 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 300 V
Drain Current-Max (ID) 40 A
Drain-source On Resistance-Max 0.085 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 160 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for APT30M85BVFR

This table gives cross-reference parts and alternative options found for APT30M85BVFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30M85BVFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APT30M85BVRG Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc APT30M85BVFR vs APT30M85BVRG
APT30M85BVR Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc APT30M85BVFR vs APT30M85BVR
APT30M85BVRG Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN Microsemi Corporation APT30M85BVFR vs APT30M85BVRG
Part Number Description Manufacturer Compare
APT30M85BVRG Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc APT30M85BVFR vs APT30M85BVRG
APT30M85BVR Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc APT30M85BVFR vs APT30M85BVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT30M85BVFR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT30M85BVFR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT30M85BVFR would you like to use for your alert(s)?
  • Please alert me when APT30M85BVFR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT30M85BVFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT30M85BVFR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT30M85BVFR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT30M85BVFR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT30M85BVFR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: