Transistors
APT30M85BVRG
Description: Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN

Overview of APT30M85BVRG by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

CAD Models for APT30M85BVRG by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APT30M85BVRG by Microsemi Corporation

APT30M85BVRG
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-247AD
Package Description
ROHS COMPLIANT, TO-247, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Avalanche Energy Rating (Eas)
1300 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
300 V
Drain Current-Max (ID)
40 A
Drain-source On Resistance-Max
0.085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
160 A
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. APT30M85BVRG
    Microsemi Corporation
    Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN
    VS

Alternate Parts for APT30M85BVRG

This table gives cross-reference parts and alternative options found for APT30M85BVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30M85BVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APT30M85BVRG Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc APT30M85BVRG vs APT30M85BVRG
APT30M85BVR Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc APT30M85BVRG vs APT30M85BVR
Part Number Description Manufacturer Compare
APT30M85BVRG Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc APT30M85BVRG vs APT30M85BVRG
APT30M85BVFR Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, Microsemi Corporation APT30M85BVRG vs APT30M85BVFR
APT30M85BVR Power Field-Effect Transistor, 40A I(D), 300V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD Microchip Technology Inc APT30M85BVRG vs APT30M85BVR

Related Parts for APT30M85BVRG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT30M85BVRG by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT30M85BVRG by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT30M85BVRG would you like to use for your alert(s)?
  • Please alert me when APT30M85BVRG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT30M85BVRG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT30M85BVRG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT30M85BVRG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT30M85BVRG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT30M85BVRG by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: