Part Details for APT20M38BVRG by Microsemi Corporation
Overview of APT20M38BVRG by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT20M38BVRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1195 |
|
RFQ |
Part Details for APT20M38BVRG
APT20M38BVRG CAD Models
APT20M38BVRG Part Data Attributes:
|
APT20M38BVRG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT20M38BVRG
Microsemi Corporation
Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 67 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 268 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT20M38BVRG
This table gives cross-reference parts and alternative options found for APT20M38BVRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT20M38BVRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT20M38BVRG | Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | APT20M38BVRG vs APT20M38BVRG |
IXFT74N20 | Power Field-Effect Transistor, 74A I(D), 200V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-268, TO-268, 3 PIN | IXYS Corporation | APT20M38BVRG vs IXFT74N20 |
APT20M38BVFRG | Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | APT20M38BVRG vs APT20M38BVFRG |
SML20M38SVR | Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D3PAK-3 | TT Electronics Resistors | APT20M38BVRG vs SML20M38SVR |
SML20S67 | 67A, 200V, 0.038ohm, N-CHANNEL, Si, POWER, MOSFET, D3PAK-3 | TT Electronics Power and Hybrid / Semelab Limited | APT20M38BVRG vs SML20S67 |
APT20M38SVRG/TR | Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Microchip Technology Inc | APT20M38BVRG vs APT20M38SVRG/TR |
APT20M38BVFR | Power Field-Effect Transistor, 67A I(D), 200V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | APT20M38BVRG vs APT20M38BVFR |