Datasheets
APT15DS60B by:

Rectifier Diode, 1 Phase, 2 Element, 13A, 600V V(RRM), Silicon, TO-247, TO-247, 2 PIN

Part Details for APT15DS60B by Microsemi Corporation

Overview of APT15DS60B by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for APT15DS60B

APT15DS60B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APT15DS60B Part Data Attributes

APT15DS60B Microsemi Corporation
Buy Now Datasheet
Compare Parts:
APT15DS60B Microsemi Corporation Rectifier Diode, 1 Phase, 2 Element, 13A, 600V V(RRM), Silicon, TO-247, TO-247, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code TO-247
Package Description TO-247, 2 PIN
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW NOISE, SNUBBER DIODE
Application ULTRA FAST SOFT RECOVERY
Configuration SERIES CONNECTED, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 4 V
JEDEC-95 Code TO-247
JESD-30 Code R-PSFM-T2
Non-rep Pk Forward Current-Max 110 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 13 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V
Reverse Recovery Time-Max 0.02 µs
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for APT15DS60B

This table gives cross-reference parts and alternative options found for APT15DS60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT15DS60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
APT15DS60BG Rectifier Diode, 1 Phase, 2 Element, 13A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN Microsemi Corporation APT15DS60B vs APT15DS60BG
Part Number Description Manufacturer Compare
DSS17-06CR Rectifier Diode, Schottky, 1 Phase, 1 Element, 17A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN Littelfuse Inc APT15DS60B vs DSS17-06CR
STTB2006P 20A, 600V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 STMicroelectronics APT15DS60B vs STTB2006P
DSS17-06CR Rectifier Diode, Schottky, 1 Phase, 1 Element, 17A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN IXYS Corporation APT15DS60B vs DSS17-06CR

APT15DS60B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APT15DS60B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APT15DS60B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APT15DS60B would you like to use for your alert(s)?
  • Please alert me when APT15DS60B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APT15DS60B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APT15DS60B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APT15DS60B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APT15DS60B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APT15DS60B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: