Part Details for DSS17-06CR by IXYS Corporation
Overview of DSS17-06CR by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL706CRHX/SAMPLE | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits, DIE, / | |
ISL8106CRZ | Renesas Electronics Corporation | Wide VIN, 7V to 25V, Single-Phase PWM Controller with Integrated MOSFET Drivers | |
ISL706CRHQF | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits |
Part Details for DSS17-06CR
DSS17-06CR CAD Models
DSS17-06CR Part Data Attributes
|
DSS17-06CR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS17-06CR
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 17A, 600V V(RRM), Silicon, ISOPLUS247, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ISOPLUS247, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, SNUBBER DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.71 V | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for DSS17-06CR
This table gives cross-reference parts and alternative options found for DSS17-06CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS17-06CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT15DS60BG | Rectifier Diode, 1 Phase, 2 Element, 13A, 600V V(RRM), Silicon, TO-247 | Microchip Technology Inc | DSS17-06CR vs APT15DS60BG |
APT15DS60B | Rectifier Diode, 1 Phase, 2 Element, 13A, 600V V(RRM), Silicon, TO-247, TO-247, 2 PIN | Microsemi Corporation | DSS17-06CR vs APT15DS60B |
APT15DS60BG | Rectifier Diode, 1 Phase, 2 Element, 13A, 600V V(RRM), Silicon, TO-247, ROHS COMPLIANT, TO-247, 2 PIN | Microsemi Corporation | DSS17-06CR vs APT15DS60BG |