Part Details for APS-2R5EFM681MHB5S by Chemi-Con
Overview of APS-2R5EFM681MHB5S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APS-2R5EFM681MHB5S
APS-2R5EFM681MHB5S CAD Models
APS-2R5EFM681MHB5S Part Data Attributes:
|
APS-2R5EFM681MHB5S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APS-2R5EFM681MHB5S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 5230 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for APS-2R5EFM681MHB5S
This table gives cross-reference parts and alternative options found for APS-2R5EFM681MHB5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS-2R5EFM681MHB5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APSA2R5EC5681MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | APS-2R5EFM681MHB5S vs APSA2R5EC5681MHB5S |
APSA2R5ELL681MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | APS-2R5EFM681MHB5S vs APSA2R5ELL681MHB5S |
FP-2R5RE681M-SUK | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | APS-2R5EFM681MHB5S vs FP-2R5RE681M-SUK |
FP-2R5RE681M-SUCG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | APS-2R5EFM681MHB5S vs FP-2R5RE681M-SUCG |
FP-2R5RE681M-R7R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | APS-2R5EFM681MHB5S vs FP-2R5RE681M-R7R |
FP-2R5RE681M-SUR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | APS-2R5EFM681MHB5S vs FP-2R5RE681M-SUR |
FP-2R5RE681M-SUR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | APS-2R5EFM681MHB5S vs FP-2R5RE681M-SUR |
FP-2R5RE681M-SUK | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | APS-2R5EFM681MHB5S vs FP-2R5RE681M-SUK |
FP-2R5RE681M-SUCG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | APS-2R5EFM681MHB5S vs FP-2R5RE681M-SUCG |
APS-2R5EC5681MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | APS-2R5EFM681MHB5S vs APS-2R5EC5681MHB5S |