APS-2R5EC5681MHB5S
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of APS-2R5EC5681MHB5S by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SLG46855AP-SKT Renesas Electronics Corporation GreenPAK SLG46855-AP Development Kit with Socket Adapter

CAD Models for APS-2R5EC5681MHB5S by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APS-2R5EC5681MHB5S by Chemi-Con

APS-2R5EC5681MHB5S
Chemi-Con
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Additional Feature
ESR MEASURED AT 100KHZ-300KHZ
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
10 mΩ
JESD-609 Code
e6
Leakage Current
0.34 mA
Length
11.5 mm
Manufacturer Series
PS
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
2.5 V
Ripple Current
5230 mA
Series
PS
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. APS-2R5EC5681MHB5S
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for APS-2R5EC5681MHB5S

This table gives cross-reference parts and alternative options found for APS-2R5EC5681MHB5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS-2R5EC5681MHB5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RR70E681MDN1CG Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation APS-2R5EC5681MHB5S vs RR70E681MDN1CG
PS681M2R5F115 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF Capxon International Electronics Co Ltd APS-2R5EC5681MHB5S vs PS681M2R5F115
RR50E681MDN1KX Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation APS-2R5EC5681MHB5S vs RR50E681MDN1KX
APSA2R5ETD681MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con APS-2R5EC5681MHB5S vs APSA2R5ETD681MHB5S
APS-2R5EFM681MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con APS-2R5EC5681MHB5S vs APS-2R5EFM681MHB5S
FP-2R5RE681M-SUP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation APS-2R5EC5681MHB5S vs FP-2R5RE681M-SUP
FP-2R5RE681M-R5K Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 680uF Nichicon Corporation APS-2R5EC5681MHB5S vs FP-2R5RE681M-R5K
APS-2R5ETC681MHB5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, Chemi-Con APS-2R5EC5681MHB5S vs APS-2R5ETC681MHB5S
FP-2R5RE681M-SUCG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 2.5V, 20% +Tol, 20% -Tol, 680uF, Nichicon Corporation APS-2R5EC5681MHB5S vs FP-2R5RE681M-SUCG
FP-2R5RE681M-SUCG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 2.5V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited APS-2R5EC5681MHB5S vs FP-2R5RE681M-SUCG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS-2R5EC5681MHB5S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS-2R5EC5681MHB5S by Chemi-Con

Select Manufacturer
Which Manufacturer of APS-2R5EC5681MHB5S would you like to use for your alert(s)?
  • Please alert me when APS-2R5EC5681MHB5S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APS-2R5EC5681MHB5S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS-2R5EC5681MHB5S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APS-2R5EC5681MHB5S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS-2R5EC5681MHB5S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS-2R5EC5681MHB5S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: