Part Details for APMV00100612R15K0E by Pulse Electronics Corporation
Overview of APMV00100612R15K0E by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APMV00100612R15K0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1481
|
Newark | Hight Current Type/T&r |Pulse APMV00100612R15K0E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6570 / $0.8540 | Buy Now |
DISTI #
553-APMV00100612R15K0ETR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 2100 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7724 | Buy Now |
DISTI #
APMV00100612R15K0E
|
Avnet Americas | Inductor Power Shielded Wirewound 0.15uH 10% 100kHz Ferrite 77A T/R - Tape and Reel (Alt: APMV00100612R15K0E) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6291 / $0.7154 | Buy Now |
DISTI #
673-APMV100612R15K0E
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type RoHS: Compliant | 0 |
|
$0.6970 / $0.8470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 300 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.6580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6370 / $0.7490 | Buy Now |
DISTI #
000000000006432799
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Hight Current Type Min Qty: 1000 | 0 |
|
$0.6492 | Buy Now |