Part Details for APM8010KC-TRL-VB by VBsemi Electronics Co Ltd
Overview of APM8010KC-TRL-VB by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM8010KC-TRL-VB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V 6.4A 40m@10V 1 N-Channel SO-8 MOSFETs ROHS | 295 |
|
$0.3301 / $0.3467 | Buy Now |