-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, GREEN, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
754-1503-1-ND
|
DigiKey | LED GREEN CLEAR CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20933 In Stock |
|
$0.1791 / $0.8100 | Buy Now |
DISTI #
604-APHHS1005ZGC
|
Mouser Electronics | Standard LEDs - SMD Green 525nm 300mcd 120deg 1x0.5mm RoHS: Compliant | 15708 |
|
$0.2000 / $0.7500 | Buy Now |
DISTI #
V99:2348_16529617
|
Arrow Electronics | LED Uni-Color Green 515nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 389 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2312 | Americas - 11019 |
|
$0.1789 / $0.2574 | Buy Now |
|
Future Electronics | Green 1 x 0.5 x 0.5 mm 120° 450 mcd Water Clear Surface Mount LED RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1780 / $0.1900 | Buy Now |
DISTI #
71295700
|
Verical | LED Uni-Color Green 515nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 389 Package Multiple: 1 Date Code: 2312 | Americas - 11019 |
|
$0.2574 | Buy Now |
DISTI #
83150258
|
Verical | LED Uni-Color Green 515nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2410 | Americas - 2000 |
|
$0.3026 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 0.8 MM | 1246 |
|
$0.2700 / $0.6750 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 0.8 MM | 144 |
|
$0.2940 / $0.9800 | Buy Now |
DISTI #
APHHS1005ZGC
|
TTI | Standard LEDs - SMD Green 525nm 300mcd 120deg 1x0.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 92000 In Stock |
|
$0.1710 / $0.1810 | Buy Now |
DISTI #
APHHS1005ZGC.
|
TTI | Standard LEDs - SMD 1.0X0.5MM GRN SMD LED LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 2725 In Stock |
|
$0.3750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APHHS1005ZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APHHS1005ZGC
Kingbright
SINGLE COLOR LED, GREEN, 0.8mm, 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.1 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 450.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 515 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 0.8 mm | |
Surface Mount | YES | |
Terminal Pitch | 1.1 mm | |
Viewing Angle | 120 deg |