Part Details for APH104J100AFK by KEMET Corporation
Overview of APH104J100AFK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APH104J100AFK
APH104J100AFK CAD Models
APH104J100AFK Part Data Attributes
|
APH104J100AFK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
APH104J100AFK
KEMET Corporation
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for APH104J100AFK
This table gives cross-reference parts and alternative options found for APH104J100AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APH104J100AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH104J100BIK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH104J100AFK vs APH104J100BIK |
5PY2ARB104JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH104J100AFK vs 5PY2ARB104JCS |
APH104J100BCK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH104J100AFK vs APH104J100BCK |
5PY2ARB104JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH104J100AFK vs 5PY2ARB104JAN |
100P2S104JB7 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | APH104J100AFK vs 100P2S104JB7 |
6PX2ARB104JAM | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | APH104J100AFK vs 6PX2ARB104JAM |
APH104J100AI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | APH104J100AFK vs APH104J100AI |
APH104J100ACK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH104J100AFK vs APH104J100ACK |
APH104J100BDK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | APH104J100AFK vs APH104J100BDK |