Part Details for 6PX2ARB104JAM by Samwha Electronics
Overview of 6PX2ARB104JAM by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6PX2ARB104JAM
6PX2ARB104JAM CAD Models
6PX2ARB104JAM Part Data Attributes
|
6PX2ARB104JAM
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
6PX2ARB104JAM
Samwha Electronics
CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | PX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 6PX2ARB104JAM
This table gives cross-reference parts and alternative options found for 6PX2ARB104JAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6PX2ARB104JAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APH104J100BIK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PX2ARB104JAM vs APH104J100BIK |
5PY2ARB104JCS | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PX2ARB104JAM vs 5PY2ARB104JCS |
APH104J100BCK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PX2ARB104JAM vs APH104J100BCK |
5PY2ARB104JAN | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 6PX2ARB104JAM vs 5PY2ARB104JAN |
100P2S104JB7 | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 6PX2ARB104JAM vs 100P2S104JB7 |
APH104J100AI | CAPACITOR, FILM/FOIL, POLYPROPYLENE, 100V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | 6PX2ARB104JAM vs APH104J100AI |
APH104J100ACK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PX2ARB104JAM vs APH104J100ACK |
APH104J100BDK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 6PX2ARB104JAM vs APH104J100BDK |