APC08K08-JL
Description: DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5

Overview of APC08K08-JL by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for APC08K08-JL by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APC08K08-JL by Vertiv Inc

APC08K08-JL
Vertiv Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EMERSON NETWORK POWER
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13 V
Input Voltage-Min
5 V
Input Voltage-Nom
8 V
JESD-30 Code
R-XXMA-X5
JESD-609 Code
e3
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
6.2 V
Output Voltage-Min
0.9 V
Output Voltage-Nom
1.2 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN OVER NICKEL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. APC08K08-JL
    Vertiv Inc
    DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5
    VS

Alternate Parts for APC08K08-JL

This table gives cross-reference parts and alternative options found for APC08K08-JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC08K08-JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APC08K08-J DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 Vertiv Inc APC08K08-JL vs APC08K08-J
Part Number Description Manufacturer Compare
APC08J08-J 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-5 Emerson Embedded Power APC08K08-JL vs APC08J08-J
APC08K08-9MAJ DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-7 Artesyn Embedded Technologies APC08K08-JL vs APC08K08-9MAJ
APC08J08-9JL DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Artesyn Embedded Technologies APC08K08-JL vs APC08J08-9JL
APC08G08-9J DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Artesyn Embedded Technologies APC08K08-JL vs APC08G08-9J
APC08G08-9MAJ DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-7 Artesyn Embedded Technologies APC08K08-JL vs APC08G08-9MAJ
APC08M08-9 DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-6 Artesyn Embedded Technologies APC08K08-JL vs APC08M08-9
APC08K08-9J DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Artesyn Embedded Technologies APC08K08-JL vs APC08K08-9J
APC08Y08-9J DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Vertiv Inc APC08K08-JL vs APC08Y08-9J
APC08K08-9L DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-6 Vertiv Inc APC08K08-JL vs APC08K08-9L
APC08Y08-9JL DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 Vertiv Inc APC08K08-JL vs APC08Y08-9JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APC08K08-JL by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APC08K08-JL by Vertiv Inc

Select Manufacturer
Which Manufacturer of APC08K08-JL would you like to use for your alert(s)?
  • Please alert me when APC08K08-JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APC08K08-JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APC08K08-JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APC08K08-JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APC08K08-JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APC08K08-JL by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: