Part Details for APC08J08-J by Emerson Embedded Power
Overview of APC08J08-J by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for APC08J08-J
APC08J08-J CAD Models
APC08J08-J Part Data Attributes
|
APC08J08-J
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
APC08J08-J
Emerson Embedded Power
1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-5
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-XXMA-X5 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6.2 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 0.9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES |
Alternate Parts for APC08J08-J
This table gives cross-reference parts and alternative options found for APC08J08-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC08J08-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APC08Y08-J | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-5 | Emerson Embedded Power | APC08J08-J vs APC08Y08-J |
APC08J08-J | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Artesyn Embedded Technologies | APC08J08-J vs APC08J08-J |
APC08Y08-JL | 1-OUTPUT 30W DC-DC REG PWR SUPPLY MODULE, SMT-5 | Emerson Embedded Power | APC08J08-J vs APC08Y08-JL |
APC08J08-JL | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | APC08J08-J vs APC08J08-JL |
APC08Y08-J | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | APC08J08-J vs APC08Y08-J |
APC08Y08-JL | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | APC08J08-J vs APC08Y08-JL |
APC08Y08-J | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Artesyn Embedded Technologies | APC08J08-J vs APC08Y08-J |
APC08Y08-JL | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Artesyn Embedded Technologies | APC08J08-J vs APC08Y08-JL |