Part Details for AP7380-36Y-13 by Diodes Incorporated
Overview of AP7380-36Y-13 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP7380-36Y-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP7380-36Y-13-ND
|
DigiKey | IC REG LIN 3.6V SOT89 T&R 2.5K Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0985 / $0.1270 | Buy Now |
DISTI #
AP7380-36Y-13
|
Avnet Americas | LDO Regulator Pos 3.6V 0.15A 3-Pin SOT-89 T/R - Tape and Reel (Alt: AP7380-36Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0931 / $0.1100 | Buy Now |
DISTI #
621-AP7380-36Y-13
|
Mouser Electronics | LDO Voltage Regulators LDO CMOS LowCurr SOT89 T&R 2.5K RoHS: Compliant | 2490 |
|
$0.1090 / $0.4500 | Buy Now |
|
Future Electronics | LDO CMOS LowCurr SOT89 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0928 / $0.1040 | Buy Now |
DISTI #
AP7380-36Y-13
|
Avnet Americas | LDO Regulator Pos 3.6V 0.15A 3-Pin SOT-89 T/R - Tape and Reel (Alt: AP7380-36Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0931 / $0.1100 | Buy Now |
DISTI #
AP7380-36Y-13
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.6V, 0.15A, SOT25, SMD Min Qty: 5 | 0 |
|
$0.1270 / $0.1700 | RFQ |
DISTI #
AP7380-36Y-13
|
Avnet Silica | LDO Regulator Pos 3.6V 0.15A 3-Pin SOT-89 T/R (Alt: AP7380-36Y-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG LIN 3.6V SOT89 T&R 2.5K | 2450 |
|
$0.1294 | Buy Now |
|
LCSC | SOT-89-3 Linear Voltage Regulators (LDO) ROHS | 50 |
|
$0.1228 / $0.1305 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1509 | Buy Now |