Part Details for AP432AYG-13 by Diodes Incorporated
Results Overview of AP432AYG-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP432AYG-13 Information
AP432AYG-13 by Diodes Incorporated is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AP432AYG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP432AYG-13
|
Avnet Silica | VRef Adjustable 124V to 20V 200mA 4Pin3Tab SOT89 TR (Alt: AP432AYG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Silica - 0 |
|
Buy Now |
Part Details for AP432AYG-13
AP432AYG-13 CAD Models
AP432AYG-13 Part Data Attributes
|
AP432AYG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP432AYG-13
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, GREEN, SOT-89, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | LSOF, TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-XSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 1.233 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 2.48 mm |
Alternate Parts for AP432AYG-13
This table gives cross-reference parts and alternative options found for AP432AYG-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP432AYG-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AP432AY-B | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN | AP432AYG-13 vs AP432AY-B |
AP432AY | Integrated Circuit Technology Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN | AP432AYG-13 vs AP432AY |
AP432AYL-U | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, ROHS COMPLIANT, SOT-89, 3 PIN | AP432AYG-13 vs AP432AYL-U |
AP432AYL-B | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, ROHS COMPLIANT, SOT89, 3 PIN | AP432AYG-13 vs AP432AYL-B |
AP432AYL-13 | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, ROHS COMPLIANT, SOT-89, 3 PIN | AP432AYG-13 vs AP432AYL-13 |
AP432AYL | Integrated Circuit Technology Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, LEAD FREE, SOT-89, 3 PIN | AP432AYG-13 vs AP432AYL |
AP432AY-U | Diodes Incorporated | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN | AP432AYG-13 vs AP432AY-U |
AP432AYLA | Integrated Circuit Technology Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, LEAD FREE, SOT-89, 3 PIN | AP432AYG-13 vs AP432AYLA |