Power Circuits
AP432AYA
Description: Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN

Overview of AP432AYA by Integrated Circuit Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy Automotive

CAD Models for AP432AYA by Integrated Circuit Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP432AYA by Integrated Circuit Technology Corp

AP432AYA
Integrated Circuit Technology Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
Part Package Code
SOT-89
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
Length
4.5 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
1.246 V
Output Voltage-Min
1.233 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
1.24 V
Surface Mount
YES
Temp Coef of Voltage-Max
153.61 ppm/°C
Temperature Grade
OTHER
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Trim/Adjustable Output
YES
Width
2.48 mm
Want to compare parts?
  1. AP432AYA
    Integrated Circuit Technology Corp
    Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN
    VS

Alternate Parts for AP432AYA

This table gives cross-reference parts and alternative options found for AP432AYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP432AYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP432AYL Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, LEAD FREE, SOT-89, 3 PIN Integrated Circuit Technology Corp AP432AYA vs AP432AYL
AP432AY-U Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN Diodes Incorporated AP432AYA vs AP432AY-U
AP432AY Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN Integrated Circuit Technology Corp AP432AYA vs AP432AY
AP432AY-13 Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN Diodes Incorporated AP432AYA vs AP432AY-13
AP432AYL-B Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, ROHS COMPLIANT, SOT89, 3 PIN Diodes Incorporated AP432AYA vs AP432AYL-B
AP432AYG-13 Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, GREEN, SOT-89, 3 PIN Diodes Incorporated AP432AYA vs AP432AYG-13
Part Number Description Manufacturer Compare
AS432B1ST Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN Artesyn Embedded Technologies AP432AYA vs AS432B1ST
ZRC500F02TC Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3, SOT-23, 3 PIN Diodes Incorporated AP432AYA vs ZRC500F02TC
LM4050CEM3-3.0-T Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products AP432AYA vs LM4050CEM3-3.0-T
AS432C2S7 Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN Artesyn Embedded Technologies AP432AYA vs AS432C2S7
AP432AY-U Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, SOT89, 3 PIN Diodes Incorporated AP432AYA vs AP432AY-U
AS432BR5S7 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN Emerson Embedded Power AP432AYA vs AS432BR5S7
AS431B1ST Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PSSO3, SOT-89, 3 PIN Artesyn Embedded Technologies AP432AYA vs AS431B1ST
AS432BR5S13 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN Emerson Embedded Power AP432AYA vs AS432BR5S13
LM4050AEM3-3.0+T 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C Analog Devices Inc AP432AYA vs LM4050AEM3-3.0+T
AS432A2ST 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN Emerson Embedded Power AP432AYA vs AS432A2ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP432AYA by Integrated Circuit Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP432AYA by Integrated Circuit Technology Corp

Select Manufacturer
Which Manufacturer of AP432AYA would you like to use for your alert(s)?
  • Please alert me when AP432AYA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP432AYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP432AYA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP432AYA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP432AYA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP432AYA by Integrated Circuit Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: