Part Details for AP431SHAN1TR-G1 by Diodes Incorporated
Overview of AP431SHAN1TR-G1 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AP431SHAN1TR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5754
|
Newark | Voltage Reference, 2.495-36V, Sot-23 Rohs Compliant: Yes |Diodes Inc. AP431SHAN1TR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2900 |
|
$0.1210 / $0.4890 | Buy Now |
DISTI #
AP431SHAN1TR-G1DICT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
31370 In Stock |
|
$0.0759 / $0.4700 | Buy Now |
DISTI #
AP431SHAN1TR-G1
|
Avnet Americas | VREG Shunt Regulator SOT23 T&R 3K - Tape and Reel (Alt: AP431SHAN1TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0613 / $0.0724 | Buy Now |
DISTI #
621-AP431SHAN1TR-G1
|
Mouser Electronics | Voltage References 2.495V / 0.5% VREG Shunt Regulator RoHS: Compliant | 91260 |
|
$0.0720 / $0.4700 | Buy Now |
|
Future Electronics | LOW CATHODE CURRENT ADJUSTABLE PRECISION SHUNT REGULATOR RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0610 / $0.0689 | Buy Now |
DISTI #
AP431SHAN1TR-G1
|
Avnet Americas | VREG Shunt Regulator SOT23 T&R 3K - Tape and Reel (Alt: AP431SHAN1TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.0613 / $0.0724 | Buy Now |
DISTI #
AP431SHAN1TR-G1
|
TME | IC: voltage reference source, 2.495V, ±0.5%, SOT23, reel,tape Min Qty: 5 | 0 |
|
$0.0910 / $0.1700 | RFQ |
DISTI #
AP431SHAN1TR-G1
|
Avnet Silica | VREG Shunt Regulator SOT23 T&R 3K (Alt: AP431SHAN1TR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.495V36V 0.5% 100mA Adjustable SOT-23 Voltage References ROHS | 1020 |
|
$0.0802 / $0.1410 | Buy Now |
Part Details for AP431SHAN1TR-G1
AP431SHAN1TR-G1 CAD Models
AP431SHAN1TR-G1 Part Data Attributes:
|
AP431SHAN1TR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP431SHAN1TR-G1
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.507 V | |
Output Voltage-Min | 2.483 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.7 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 43.724 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |