Part Details for AP431AG-13 by Diodes Incorporated
Overview of AP431AG-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP431AG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP431AG-13
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 200mA 8-Pin SOP T/R - Tape and Reel (Alt: AP431AG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
621-AP431AG-13
|
Mouser Electronics | Voltage References Intrf Shunt Ref Bi 200mA 36V 2.495V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AP431AG-13
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 200mA 8-Pin SOP T/R - Tape and Reel (Alt: AP431AG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 150000 |
|
RFQ |
Part Details for AP431AG-13
AP431AG-13 CAD Models
AP431AG-13 Part Data Attributes:
|
AP431AG-13
Diodes Incorporated
Buy Now
|
Compare Parts:
AP431AG-13
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |