There are no models available for this part yet.
Overview of AP3216SF4C by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AP3216SF4C by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3011-AP3216SF4C-ND
|
DigiKey | 3.2X1.6MM (1206) INFRARED SMD LE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.3300 | Buy Now | |
DISTI #
000000000000997186
|
Sager | Infrared Emitters 3.2X1.6MM IR SMD EMITTER | 0 |
|
Buy Now |
CAD Models for AP3216SF4C by Kingbright
Part Data Attributes for AP3216SF4C by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
Forward Voltage-Max
|
1.7 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
880 nm
|
Reverse Voltage-Max
|
5 V
|
Semiconductor Material
|
GaAlAs
|
Shape
|
RECTANGULAR
|
Size
|
2 mm
|
Spectral Bandwidth
|
50 m
|
Surface Mount
|
YES
|
Viewing Angle
|
120 deg
|
Alternate Parts for AP3216SF4C
This table gives cross-reference parts and alternative options found for AP3216SF4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP3216SF4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTNI56W-1 | Infrared LED, 2mm, 1-Element, 940nm, 3 X 1 MM, 2.50 MM HEIGHT ROHS COMPLIANT, SMT, 3 PIN | SunLED Group | AP3216SF4C vs ZTNI56W-1 |
KP-3216SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN | Kingbright | AP3216SF4C vs KP-3216SF4C |
KPL-3015SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3 X 1.50 MM, 1.40 MM HEIGHT, SMD, 2 PIN | Kingbright | AP3216SF4C vs KPL-3015SF4C |
APA3010SF4C | 2mm, 1 ELEMENT, INFRARED LED, 880nm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | Kingbright | AP3216SF4C vs APA3010SF4C |
Related Parts for AP3216SF4C
-
AP3216F3CInfrared LEDs
-
CBR04C239B5GACFixed Capacitors
-
BR1101WVisible LEDs
-
TSW-102-14-F-SHeaders and Edge Type Connectors
-
MP1004Rectifier Diodes
-
AD8010AR-REEL7Operational Amplifiers
-
AOB7S65LPower Field-Effect Transistors
-
AP1513SG-USwitching Regulator or Controllers
-
AP7335-39SNG-7Linear Regulator ICs