AP3216SF4C
vs
KP-3216SF4C
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KINGBRIGHT ELECTRONIC CO LTD
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description |
3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN
|
3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Forward Voltage-Max |
1.7 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
880 nm
|
880 nm
|
Reverse Voltage-Max |
5 V
|
|
Semiconductor Material |
GaAlAs
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2 mm
|
2 mm
|
Spectral Bandwidth |
50 m
|
|
Surface Mount |
YES
|
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Kingbright
|
|
|
|
Compare AP3216SF4C with alternatives
Compare KP-3216SF4C with alternatives