-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4710
|
Newark | Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3032KTR-G1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3005 |
|
$0.1410 / $0.4140 | Buy Now |
DISTI #
AP3032KTR-G1DICT-ND
|
DigiKey | IC LED DRV RGLTR PWM SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12927 In Stock |
|
$0.0870 / $0.3900 | Buy Now |
DISTI #
AP3032KTR-G1
|
Avnet Americas | LED DRVR Boost 1-CH PWM 38V 6-Pin SOT-23 T/R - Tape and Reel (Alt: AP3032KTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0781 / $0.0923 | Buy Now |
DISTI #
621-AP3032KTR-G1
|
Mouser Electronics | LED Lighting Drivers White LED Step-Up 1.4A 6.8uH 200mV RoHS: Compliant | 75137 |
|
$0.0870 / $0.3500 | Buy Now |
DISTI #
V72:2272_06686190
|
Arrow Electronics | LED Driver 50uA Supply Current 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2127 Container: Cut Strips | Americas - 83 |
|
$0.1223 | Buy Now |
|
Future Electronics | AP3032 Series 9 V 1.3 MHz Surface Mount White LED Step-Up Converter - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$0.1680 / $0.3700 | Buy Now |
|
Future Electronics | AP3032 Series 9 V 1.3 MHz Surface Mount White LED Step-Up Converter - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0849 / $0.0929 | Buy Now |
|
Future Electronics | AP3032 Series 9 V 1.3 MHz Surface Mount White LED Step-Up Converter - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0849 / $0.0929 | Buy Now |
|
Bristol Electronics | 230 |
|
RFQ | ||
DISTI #
AP3032KTR-G1
|
TME | IC: PMIC, DC/DC converter, Uin: 2.7÷9VDC, Uout: 37VDC, 1.4A, SOT23-6 Min Qty: 1 | 1895 |
|
$0.1280 / $0.3420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy