-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 5-Segment, PDSO6, GREEN, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP3019AKTR-G1 by Diodes Incorporated is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4708
|
Newark | Led Driver, Boost, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP3019AKTR-G1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3107 |
|
$0.3060 / $0.9970 | Buy Now |
DISTI #
AP3019AKTR-G1DICT-ND
|
DigiKey | IC LED DRVR RGLTR PWM SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33735 In Stock |
|
$0.1560 / $0.9100 | Buy Now |
DISTI #
AP3019AKTR-G1
|
Avnet Americas | LED DRVR Boost 1-CH PWM 38V 6-Pin SOT-23 T/R - Tape and Reel (Alt: AP3019AKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0836 / $0.0894 | Buy Now |
DISTI #
621-AP3019AKTR-G1
|
Mouser Electronics | LED Lighting Driver ICs White LED Step-Up 1.2Mhz 0.22uF RoHS: Compliant | 3158 |
|
$0.1580 / $0.9100 | Buy Now |
DISTI #
V36:1790_06686152
|
Arrow Electronics | White LED Step-Up Converter RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2338 | Americas - 33000 |
|
$0.0858 / $0.0867 | Buy Now |
DISTI #
E02:0323_07296786
|
Arrow Electronics | White LED Step-Up Converter RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Europe - 9000 |
|
$0.1313 / $0.1627 | Buy Now |
|
Future Electronics | AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0907 / $0.0969 | Buy Now |
|
Future Electronics | AP3019A Series 16 V 550 mA 1.2 MHz White LED Step-UP Converter - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0907 / $0.0969 | Buy Now |
DISTI #
AP3019AKTR-G1
|
TME | PMIC, DC/DC converter, Uin: 2.5÷16VDC, 20mA, SOT23-6, SMD, -40÷85°C Min Qty: 1 | 1074 |
|
$0.1260 / $0.4830 | Buy Now |
DISTI #
AP3019AKTR-G1
|
Avnet Asia | LED DRVR Boost 1-CH PWM 38V 6-Pin SOT-23 T/R (Alt: AP3019AKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1224 / $0.1486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP3019AKTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3019AKTR-G1
Diodes Incorporated
LED Driver, 5-Segment, PDSO6, GREEN, SOT-23, 6 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3/e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |