Part Details for AP30-23GURDZ000000 by Sifam Tinsley Precision Instrumentation Ltd
Results Overview of AP30-23GURDZ000000 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP30-23GURDZ000000 Information
AP30-23GURDZ000000 by Sifam Tinsley Precision Instrumentation Ltd is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AP30-23GURDZ000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9210
|
Newark | Multifunction Meter, Digital, 5A, 250V, No. Of Digits/Alpha:12, Meter Function:Multifunction, Met... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
2543-AP30-23GURDZ000000-ND
|
DigiKey | DigMFM 3PH, IN208/480,2 Pulse O/P Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
100 In Stock |
|
$350.0000 | Buy Now |
DISTI #
75150343
|
RS | Alpha 30 Digital Multi-Function Meter, 3-Ph., 480V L-L In., 100-250V | Sifam Tinsley AP30-23GURDZ000... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$350.0000 | Buy Now |