Part Details for AP2311AMP-13 by Diodes Incorporated
Overview of AP2311AMP-13 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AP2311AMP-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5716
|
Newark | Power Load Sw, High Side, 2.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2311AMP-13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$0.2060 / $0.5300 | Buy Now |
DISTI #
AP2311AMP-13DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8MSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4989 In Stock |
|
$0.1458 / $0.5100 | Buy Now |
DISTI #
AP2311AMP-13
|
Avnet Americas | USB Power High Side Switch Single 2.7V to 5.5V 2A 8-Pin MSOP EP T/R - Tape and Reel (Alt: AP2311AMP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1211 / $0.1431 | Buy Now |
DISTI #
621-AP2311AMP-13
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.0A Sgl-Ch Curr Lim USB 2.5A 70mOhm RoHS: Compliant | 2684 |
|
$0.1650 / $0.5100 | Buy Now |
DISTI #
AP2311AMP-13
|
Avnet Americas | USB Power High Side Switch Single 2.7V to 5.5V 2A 8-Pin MSOP EP T/R - Tape and Reel (Alt: AP2311AMP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 7500 Factory Stock |
|
$0.1211 / $0.1431 | Buy Now |
DISTI #
AP2311AMP-13
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1600 / $0.2570 | RFQ |
DISTI #
AP2311AMP-13
|
Avnet Silica | USB Power High Side Switch Single 2.7V to 5.5V 2A 8-Pin MSOP EP T/R (Alt: AP2311AMP-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.1940 | Buy Now |
Part Details for AP2311AMP-13
AP2311AMP-13 CAD Models
AP2311AMP-13 Part Data Attributes:
|
AP2311AMP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2311AMP-13
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 1 Driver, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |