-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0294
|
Newark | Power Load Sw, High Side, -40 To 85Deg C |Diodes Inc. AP22653AFDZ-7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23449 |
|
$0.2110 / $0.5060 | Buy Now |
DISTI #
31-AP22653AFDZ-7CT-ND
|
DigiKey | LOAD SWITCH DFN2020 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9152 In Stock |
|
$0.1331 / $0.7500 | Buy Now |
DISTI #
AP22653AFDZ-7
|
Avnet Americas | Power Load Distribution Switch, High Side, Active High, 1 Output, 5.5 V, 2.665 A, W-DFN2020-EP-6 - Tape and Reel (Alt: AP22653AFDZ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0994 | Buy Now |
DISTI #
621-AP22653AFDZ-7
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Power Switch W-DFN2020-6 T&R 3K RoHS: Compliant | 162983 |
|
$0.1320 / $0.4600 | Buy Now |
DISTI #
V36:1790_24943193
|
Arrow Electronics | USB Power Switch Single 5.5V 0.125A to 2.665A 6-Pin WDFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2224 | Americas - 3000 |
|
$0.0965 | Buy Now |
|
Future Electronics | Load Switch W-DFN2020-6 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
DISTI #
AP22653AFDZ-7
|
TME | IC: power switch, high-side,USB switch, 2.1A, Ch: 1, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.1490 / $0.4260 | RFQ |
DISTI #
AP22653AFDZ-7
|
Avnet Asia | Power Load Distribution Switch, High Side, Active High, 1 Output, 5.5 V, 2.665 A, W-DFN2020-EP-6 (Alt: AP22653AFDZ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0972 / $0.1087 | Buy Now |
DISTI #
AP22653AFDZ-7
|
Avnet Silica | Power Load Distribution Switch, High Side, Active High, 1 Output, 5.5 V, 2.665 A, W-DFN2020-EP-6 (Alt: AP22653AFDZ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
MacroQuest Electronics | STOCK | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP22653AFDZ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22653AFDZ-7
Diodes Incorporated
Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-07-03 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 2 mm |