-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, PDSO5, GREEN, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2191WG-7 by Diodes Incorporated is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5701
|
Newark | Power Load Sw, High Side, 2.1A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2191WG-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2020 |
|
$0.3650 / $1.0300 | Buy Now |
DISTI #
AP2191WGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16317 In Stock |
|
$0.3937 / $1.7200 | Buy Now |
DISTI #
AP2191WG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.1A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2191WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1063 | Buy Now |
DISTI #
621-AP2191WG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.5A 2.7V-5.5V RoHS: Compliant | 10693 |
|
$0.3930 / $1.5600 | Buy Now |
DISTI #
E02:0323_01117117
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 95mOhm 5-Pin SOT-25 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 6000 |
|
$0.3609 / $0.3690 | Buy Now |
|
Future Electronics | AP2191 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch- SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1100 / $0.1160 | Buy Now |
|
Future Electronics | AP2191 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch- SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1100 / $0.1160 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 3000 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 2400 |
|
$0.3250 / $1.2500 | Buy Now | |
DISTI #
AP2191WG-7
|
TME | IC: power switch, high-side,USB switch, 1.5A, Ch: 1, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.2130 / $0.9390 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2191WG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2191WG-7
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 1 Driver, 2A, PDSO5, GREEN, SOT-25, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | GREEN, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |