Part Details for AP2191FMG-7 by Diodes Incorporated
Overview of AP2191FMG-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2191FMG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5699
|
Newark | Power Load Sw, High Side, 2.1A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2191FMG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2548 |
|
$0.2720 / $0.6400 | Buy Now |
DISTI #
AP2191FMGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:1 6DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2986 In Stock |
|
$0.1697 / $0.5800 | Buy Now |
DISTI #
AP2191FMG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.1A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2191FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1399 / $0.1653 | Buy Now |
DISTI #
621-AP2191FMG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI 1.5A 2.7-5.5V RoHS: Compliant | 30238 |
|
$0.1960 / $0.5800 | Buy Now |
|
Future Electronics | AP2191 Series 5.5 V 1.5 A 1 Channel Currrent Limited Power Switch - U-DFN2018-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1390 / $0.1500 | Buy Now |
DISTI #
AP2191FMG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 2.1A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2191FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.1399 / $0.1653 | Buy Now |
DISTI #
AP2191FMG-7
|
TME | IC: power switch, high-side,USB switch, 1.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.2040 / $0.2920 | RFQ |
DISTI #
AP2191FMG-7
|
Avnet Silica | USB Power SW Hi Side Single 5.5V 2.1A 6-Pin SOT-26 T/R (Alt: AP2191FMG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | Hi Side Single 5.5V 2.1A 6-Pin UDFN EP T/R / IC PWR SW USB 1CH 1.5A 6-DFN | 6400 |
|
RFQ | |
DISTI #
3942720
|
element14 Asia-Pacific | POWER LOAD SW, HIGH SIDE, 2.1A, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2548 |
|
$0.2326 / $0.5837 | Buy Now |