-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 2 Driver, 1.5A, PDSO8, GREEN, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5697
|
Newark | Power Load Sw, High Side, 2.1A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2186SG-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.7180 / $1.6600 | Buy Now |
DISTI #
AP2186SGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHANNEL 1:2 8SOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6177 In Stock |
|
$0.5973 / $1.5400 | Buy Now |
DISTI #
AP2186SG-13
|
Avnet Americas | USB Power SW Hi Side Dual 5.5V 2.1A 8-Pin SOP T/R - Tape and Reel (Alt: AP2186SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2288 / $0.2703 | Buy Now |
DISTI #
621-AP2186SG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution LOAD SWITCH 2.7-5.5V 1.5A INTERFACE RoHS: Compliant | 5216 |
|
$0.5630 / $1.5400 | Buy Now |
|
Future Electronics | USB Power Switch SO-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5800 | Buy Now |
|
Future Electronics | USB Power Switch SO-8 T&R 2.5K RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5800 | Buy Now |
DISTI #
AP2186SG-13
|
TME | IC: power switch, high-side,USB switch, 1.5A, Ch: 2, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.3630 / $0.8480 | RFQ |
DISTI #
AP2186SG-13
|
Avnet Silica | USB Power SW Hi Side Dual 5.5V 2.1A 8-Pin SOP T/R (Alt: AP2186SG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC PWR SWITCH P-CHANNEL 1:2 8SOP | 6156 |
|
$0.6371 / $1.0873 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.4194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP2186SG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2186SG-13
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 2 Driver, 1.5A, PDSO8, GREEN, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |