Part Details for AP2186MPG-13 by Diodes Incorporated
Overview of AP2186MPG-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2186MPG-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2186MPGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:2 8MSOP Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1495 In Stock |
|
$0.5014 / $1.9800 | Buy Now |
DISTI #
AP2186MPG-13
|
Avnet Americas | USB Power SW Hi Side Dual 5.5V 2.1A 8-Pin SOP T/R - Tape and Reel (Alt: AP2186MPG-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.2165 | Buy Now |
DISTI #
621-AP2186MPG-13
|
Mouser Electronics | Power Switch ICs - Power Distribution INTRFCE EN ACTIVE LO DL CHN 1.5A 2.7-5.5V RoHS: Compliant | 0 |
|
$0.6690 | Order Now |
|
Bristol Electronics | 2189 |
|
RFQ | ||
|
Quest Components | 1751 |
|
$0.7406 / $2.1160 | Buy Now |
Part Details for AP2186MPG-13
AP2186MPG-13 CAD Models
AP2186MPG-13 Part Data Attributes
|
AP2186MPG-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2186MPG-13
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver, 2 Driver, 1.5A, PDSO8, GREEN, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | OVER CURRENT; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1.5 A | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |