Part Details for AP2181AMP-13 by Diodes Incorporated
Results Overview of AP2181AMP-13 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AP2181AMP-13 Information
AP2181AMP-13 by Diodes Incorporated is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for AP2181AMP-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
621-AP2181AMP-13
|
Mouser Electronics | Power Switch ICs - Power Distribution Sgl-Ch USB Switch 1.5A 95mOhm 0.6ms RoHS: Compliant | 0 |
|
$0.2210 / $0.9800 | Order Now |
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for AP2181AMP-13
AP2181AMP-13 CAD Models
AP2181AMP-13 Part Data Attributes
|
AP2181AMP-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP2181AMP-13
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated |