-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4648
|
Newark | Power Load Sw, High Side, 1.5A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2171WG-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3614 |
|
$0.1870 / $0.4490 | Buy Now |
DISTI #
AP2171WGDICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101679 In Stock |
|
$0.1160 / $0.4100 | Buy Now |
DISTI #
AP2171WG-7
|
Avnet Americas | USB Power SW Hi Side Single 5.5V 1.5A 5-Pin SOT-25 T/R - Tape and Reel (Alt: AP2171WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0868 / $0.1026 | Buy Now |
DISTI #
621-AP2171WG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 1.0A 2.7V-5.5V RoHS: Compliant | 48073 |
|
$0.1120 / $0.4100 | Buy Now |
DISTI #
70437414
|
RS | USB Power SW HiSide 2.7-5.5V 1.5A 5Pin | Diodes Inc AP2171WG-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2280 | RFQ |
|
Future Electronics | AP2171 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch -SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0980 / $0.1070 | Buy Now |
|
Future Electronics | AP2171 Series 115 mOhm 1.5 A Single Channel Current-Limited Power Switch -SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0865 / $0.0972 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 1535 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 1.2 A BUF OR INV BASED PRPHL DRVR, PDSO5 | 1228 |
|
$0.1600 / $0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy